


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | RENESAS | |
| Package | QFN-24(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5mm | |
| Voltage - Supply | 2.7V~3.3V | |
| Features | 信号滤波处理、自动增益控制 | |
| Height | 0.9mm | |
| Module | No | |
| Current - Supply | 55mA | |
| Width | 4mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL29501IRZ-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | RENESAS | |
| Package | QFN-24(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5mm | |
| Voltage - Supply | 2.7V~3.3V | |
| Features | 信号滤波处理、自动增益控制 | |
| Height | 0.9mm | |
| Module | No | |
| Current - Supply | 55mA | |
| Width | 4mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL29501IRZ-T7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL29501IRZ-T7 datasheets or manufacturer documentation.
Datasheet: ISL29501IRZ-T7 Datasheet (PDF)
The ISL29501IRZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.