Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-1290L-GL L=1.5mm
SS-1290L-GL L=1.5mm - 1
SS-1290L-GL L=1.5mm - 2
SS-1290L-GL L=1.5mm - 3
Extended1/3
* Images are for reference only
SS-1290L-GL L=1.5mm
Attributes
Value
Manufacturer
RI SHENG
MFR.Part #
SS-1290L-GL L=1.5mm
JLCPCB Part #
C695418
Package
SMD
Description
-20℃~+85℃ 10,000 Cycles 12V 50mA 7.85mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerRI SHENG
PackageSMD
Operating Temperature-20℃~+85℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height2.9mm
CircuitSPDT
Actuator Length1.5mm
Mounting TypeSurface Mount,Vertical
Operating Force1.57N
Length7.85mm
Contact MaterialPhosphor coppe
Life10 thousand cycles
Width2.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-1290L-GL L=1.5mm
SS-1290L-GL L=1.5mm

* Images are for reference only

SS-1290L-GL L=1.5mm

Extended
Manufacturer

RI SHENG

MFR.Part #
SS-1290L-GL L=1.5mm
JLCPCB Part #
C695418
Package
SMD
Description
-20℃~+85℃ 10,000 Cycles 12V 50mA 7.85mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-1290L-GL L=1.5mm

* Images are for reference only

SS-1290L-GL L=1.5mm
Extended
Manufacturer

RI SHENG

MFR.Part #
SS-1290L-GL L=1.5mm
JLCPCB Part #
C695418
Package
SMD
Description
-20℃~+85℃ 10,000 Cycles 12V 50mA 7.85mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-1290L-GL L=1.5mm Specifications

SS-1290L-GL L=1.5mm technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerRI SHENG
PackageSMD
Operating Temperature-20℃~+85℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height2.9mm
CircuitSPDT
Actuator Length1.5mm
Mounting TypeSurface Mount,Vertical
Operating Force1.57N
Length7.85mm
Contact MaterialPhosphor coppe
Life10 thousand cycles
Width2.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-1290L-GL L=1.5mm. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-1290L-GL L=1.5mm Documents

SS-1290L-GL L=1.5mm datasheets or manufacturer documentation.

Datasheet: SS-1290L-GL L=1.5mm Datasheet (PDF)

SS-1290L-GL L=1.5mm Schematic Symbol & PCB Footprint

The SS-1290L-GL L=1.5mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.