G6K-2F-RF-T DC24
Extended
* Images are for reference only
G6K-2F-RF-T DC24
Attributes
Value
Manufacturer
MFR.Part #
G6K-2F-RF-T DC24
JLCPCB Part #
C6953920
Package
-
Description
-40℃~+70℃ 1A 2 Form C: 2C (DPDT-CO) 24V 3ms 3ms 60V@DC、125V@AC - Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-40℃~+70℃
Length10.3mm
Operate Time3ms
Switching Current(Max)1A
Coil Voltage24V
Release Time3ms
Height5.4mm
Switching Voltage(Max)60V@DC、125V@AC
Width6.9mm
Contact Form2 Form C: 2C (DPDT-CO)