



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.6x0.8mm | |
| VSWR | 4、6.5 | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Bandwidth | 84MHz、700MHz | |
| Height | 0.4mm | |
| Frequency(Center/Band) | 2.442GHz、5.5GHz | |
| Impedance | 50Ω | |
| Width | 0.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT016008LCD2442MA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.6x0.8mm | |
| VSWR | 4、6.5 | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Bandwidth | 84MHz、700MHz | |
| Height | 0.4mm | |
| Frequency(Center/Band) | 2.442GHz、5.5GHz | |
| Impedance | 50Ω | |
| Width | 0.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT016008LCD2442MA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT016008LCD2442MA1 datasheets or manufacturer documentation.
Datasheet: ANT016008LCD2442MA1 Datasheet (PDF)
The ANT016008LCD2442MA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.