
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM Semicon | |
| Package | 3920 | |
| Resistance | 0.2mΩ | |
| Power(Watts) | 12W | |
| Operating Temperature | -65℃~+175℃ | |
| Tolerance | ±1% | |
| Temperature Coefficient | +75ppm/℃~+175ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSR400ITQFC0L20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM Semicon | |
| Package | 3920 | |
| Resistance | 0.2mΩ | |
| Power(Watts) | 12W | |
| Operating Temperature | -65℃~+175℃ | |
| Tolerance | ±1% | |
| Temperature Coefficient | +75ppm/℃~+175ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSR400ITQFC0L20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSR400ITQFC0L20 datasheets or manufacturer documentation.
Datasheet: PSR400ITQFC0L20 Datasheet (PDF)
The PSR400ITQFC0L20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.