
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,47.6x26.8mm | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Capacitive Load(Max) | 6600uF | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSK-15D-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,47.6x26.8mm | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Capacitive Load(Max) | 6600uF | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSK-15D-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSK-15D-3 datasheets or manufacturer documentation.
Datasheet: PSK-15D-3 Datasheet (PDF)
The PSK-15D-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.