
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | - | |
| Coil Resistance | 25.2kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Voltage | 110V | |
| Contact Rating | 16A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI85-110DC-M93G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | - | |
| Coil Resistance | 25.2kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Voltage | 110V | |
| Contact Rating | 16A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI85-110DC-M93G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PI85-110DC-M93G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.