Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PME5218TSR
PME5218TSR
Extended
* Images are for reference only
PME5218TSR
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PME5218TSR
JLCPCB Part #
C6952596
Package
SMD-6P,22.1x12.6mm
Description
-40℃~+85℃ 12.57mm 20mVp-p 22.1mm 4.5V~5.5V 600kHz 6A 8.51mm 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-6P,22.1x12.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-6P,22.1x12.6mm
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency94%
FunctionStep-down type
Length22.1mm
Voltage - Supply4.5V~5.5V
Height8.51mm
Switching Frequency600kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width12.57mm
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PME5218TSR
PME5218TSR

* Images are for reference only

PME5218TSR

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PME5218TSR
JLCPCB Part #
C6952596
Package
SMD-6P,22.1x12.6mm
Description
-40℃~+85℃ 12.57mm 20mVp-p 22.1mm 4.5V~5.5V 600kHz 6A 8.51mm 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-6P,22.1x12.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PME5218TSR

* Images are for reference only

PME5218TSR
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PME5218TSR
JLCPCB Part #
C6952596
Package
SMD-6P,22.1x12.6mm
Description
-40℃~+85℃ 12.57mm 20mVp-p 22.1mm 4.5V~5.5V 600kHz 6A 8.51mm 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-6P,22.1x12.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PME5218TSR Specifications

PME5218TSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-6P,22.1x12.6mm
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency94%
FunctionStep-down type
Length22.1mm
Voltage - Supply4.5V~5.5V
Height8.51mm
Switching Frequency600kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width12.57mm
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PME5218TSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PME5218TSR Schematic Symbol & PCB Footprint

The PME5218TSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.