
- Manufacturer
- MFR.Part #
- PM05S065A
- JLCPCB Part #
- C6952264
- Package
- SIP,11.5x7.6mm
- Description
- 1 500mA 6.5V 8V~32V 95% SIP,11.5x7.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP,11.5x7.6mm | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 11.5mm | |
| Voltage - Supply | 8V~32V | |
| Capacitive Load(Max) | 220uF | |
| Height | 10.2mm | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection | |
| Width | 7.5mm | |
| Output Voltage | 6.5V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
PM05S065A
Extended- Manufacturer
- MFR.Part #
- PM05S065A
- JLCPCB Part #
- C6952264
- Package
- SIP,11.5x7.6mm
- Description
- 1 500mA 6.5V 8V~32V 95% SIP,11.5x7.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PM05S065A
- JLCPCB Part #
- C6952264
- Package
- SIP,11.5x7.6mm
- Description
- 1 500mA 6.5V 8V~32V 95% SIP,11.5x7.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM05S065A Specifications
PM05S065A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP,11.5x7.6mm | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 11.5mm | |
| Voltage - Supply | 8V~32V | |
| Capacitive Load(Max) | 220uF | |
| Height | 10.2mm | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection | |
| Width | 7.5mm | |
| Output Voltage | 6.5V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 20mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM05S065A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM05S065A Schematic Symbol & PCB Footprint
The PM05S065A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.