Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU4111DPI
PKU4111DPI
Extended
* Images are for reference only
PKU4111DPI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKU4111DPI
JLCPCB Part #
C6952057
Package
-
Description
1 135W 2.25kV 27A 36V~75V 5V 93.6% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+95℃
Output Current(Max)27A
Output Power135W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency93.6%
TypeOpen type
Length33.02mm
Capacitive Load(Max)10000uF
Voltage - Supply36V~75V
Frequency500kHz
Height11.3mm
FeaturesOver Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation
Width22.86mm
Output Voltage5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU4111DPI
PKU4111DPI

* Images are for reference only

PKU4111DPI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4111DPI
JLCPCB Part #
C6952057
Package
-
Description
1 135W 2.25kV 27A 36V~75V 5V 93.6% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4111DPI

* Images are for reference only

PKU4111DPI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4111DPI
JLCPCB Part #
C6952057
Package
-
Description
1 135W 2.25kV 27A 36V~75V 5V 93.6% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4111DPI Specifications

PKU4111DPI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+95℃
Output Current(Max)27A
Output Power135W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency93.6%
TypeOpen type
Length33.02mm
Capacitive Load(Max)10000uF
Voltage - Supply36V~75V
Frequency500kHz
Height11.3mm
FeaturesOver Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation
Width22.86mm
Output Voltage5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKU4111DPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKU4111DPI Documents

PKU4111DPI datasheets or manufacturer documentation.

Datasheet: PKU4111DPI Datasheet (PDF)

PKU4111DPI Schematic Symbol & PCB Footprint

The PKU4111DPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.