Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKR5113SI
PKR5113SI
Extended
* Images are for reference only
PKR5113SI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKR5113SI
JLCPCB Part #
C6952055
Package
SMD-18P,47.8x28.1mm
Description
1 1.5kV 11W 12V 18V~75V 86% 920mA SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSMD-18P,47.8x28.1mm
Operating Temperature-30℃~+95℃
Output Current(Max)920mA
Output Power11W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency86%
Length47.8mm
Voltage - Supply18V~75V
Frequency510kHz
Height8mm
FeaturesOver Current Protection、Over-temperature protection、External clock synchronization
Width28.1mm
Output Voltage12V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKR5113SI
PKR5113SI

* Images are for reference only

PKR5113SI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKR5113SI
JLCPCB Part #
C6952055
Package
SMD-18P,47.8x28.1mm
Description
1 1.5kV 11W 12V 18V~75V 86% 920mA SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKR5113SI

* Images are for reference only

PKR5113SI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKR5113SI
JLCPCB Part #
C6952055
Package
SMD-18P,47.8x28.1mm
Description
1 1.5kV 11W 12V 18V~75V 86% 920mA SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKR5113SI Specifications

PKR5113SI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSMD-18P,47.8x28.1mm
Operating Temperature-30℃~+95℃
Output Current(Max)920mA
Output Power11W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency86%
Length47.8mm
Voltage - Supply18V~75V
Frequency510kHz
Height8mm
FeaturesOver Current Protection、Over-temperature protection、External clock synchronization
Width28.1mm
Output Voltage12V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKR5113SI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKR5113SI Documents

PKR5113SI datasheets or manufacturer documentation.

Datasheet: PKR5113SI Datasheet (PDF)

PKR5113SI Schematic Symbol & PCB Footprint

The PKR5113SI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.