
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Output Current(Max) | 12A | |
| Conversion Efficiency | 93% | |
| Output Power | 144W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PKB4113CPI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Output Current(Max) | 12A | |
| Conversion Efficiency | 93% | |
| Output Power | 144W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKB4113CPI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PKB4113CPI datasheets or manufacturer documentation.
Datasheet: PKB4113CPI Datasheet (PDF)
The PKB4113CPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.