Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1603A1
HHM1603A1 - 1
HHM1603A1 - 2
HHM1603A1 - 3
HHM1603A1 - 4
Extended1/4
* Images are for reference only
HHM1603A1
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM1603A1
JLCPCB Part #
C695166
Package
SMD-4P,0.5x0.7mm
Description
-40℃~+85℃ 0.5dB 1.17dB 10dB 2.3GHz~2.7GHz 50Ω:100Ω SMD-4P,0.5x0.7mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-4P,0.5x0.7mm
Frequency Range2.3GHz~2.7GHz
Operating Temperature-40℃~+85℃
Phase Difference177.4°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length0.65mm
Amplitude Balance (Max)1.17dB
Insertion Loss (Max)0.5dB
Width0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1603A1
HHM1603A1

* Images are for reference only

HHM1603A1

Extended
Manufacturer

TDK

MFR.Part #
HHM1603A1
JLCPCB Part #
C695166
Package
SMD-4P,0.5x0.7mm
Description
-40℃~+85℃ 0.5dB 1.17dB 10dB 2.3GHz~2.7GHz 50Ω:100Ω SMD-4P,0.5x0.7mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1603A1

* Images are for reference only

HHM1603A1
Extended
Manufacturer

TDK

MFR.Part #
HHM1603A1
JLCPCB Part #
C695166
Package
SMD-4P,0.5x0.7mm
Description
-40℃~+85℃ 0.5dB 1.17dB 10dB 2.3GHz~2.7GHz 50Ω:100Ω SMD-4P,0.5x0.7mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1603A1 Specifications

HHM1603A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-4P,0.5x0.7mm
Frequency Range2.3GHz~2.7GHz
Operating Temperature-40℃~+85℃
Phase Difference177.4°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length0.65mm
Amplitude Balance (Max)1.17dB
Insertion Loss (Max)0.5dB
Width0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1603A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM1603A1 Documents

HHM1603A1 datasheets or manufacturer documentation.

Datasheet: HHM1603A1 Datasheet (PDF)

HHM1603A1 Schematic Symbol & PCB Footprint

The HHM1603A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.