FTS-107-03-F-S
Extended
* Images are for reference only
FTS-107-03-F-S
Attributes
Value
Manufacturer
MFR.Part #
FTS-107-03-F-S
JLCPCB Part #
C6950790
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 3.4A 7P Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=1.27mm
Operating Temperature-55℃~+125℃
Number of Rows1
Contact PlatingTin
ColorBlack
Number of Pins7P
Current Rating3.4A
Pitch1.27mm
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole