Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FSMD150-2920-R
FSMD150-2920-R
Extended
* Images are for reference only
FSMD150-2920-R
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FSMD150-2920-R
JLCPCB Part #
C6950281
Package
2920
Description
-40℃~+85℃ 0.9mm 1.5A 1.5W 100A 230mΩ 2s 33V 3A 5.44mm 50mΩ 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max33V
Time to Trip(Max)2s
Length7.98mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current3A
Hold Current1.5A
Height0.9mm
Current - Max100A
Width5.44mm
Resistance - Post Trip (R1) (Max)230mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FSMD150-2920-R
FSMD150-2920-R

* Images are for reference only

FSMD150-2920-R

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FSMD150-2920-R
JLCPCB Part #
C6950281
Package
2920
Description
-40℃~+85℃ 0.9mm 1.5A 1.5W 100A 230mΩ 2s 33V 3A 5.44mm 50mΩ 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSMD150-2920-R

* Images are for reference only

FSMD150-2920-R
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FSMD150-2920-R
JLCPCB Part #
C6950281
Package
2920
Description
-40℃~+85℃ 0.9mm 1.5A 1.5W 100A 230mΩ 2s 33V 3A 5.44mm 50mΩ 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSMD150-2920-R Specifications

FSMD150-2920-R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max33V
Time to Trip(Max)2s
Length7.98mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current3A
Hold Current1.5A
Height0.9mm
Current - Max100A
Width5.44mm
Resistance - Post Trip (R1) (Max)230mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSMD150-2920-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSMD150-2920-R Documents

FSMD150-2920-R datasheets or manufacturer documentation.

Datasheet: FSMD150-2920-R Datasheet (PDF)

FSMD150-2920-R Schematic Symbol & PCB Footprint

The FSMD150-2920-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.