Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C2M090BG070
C2M090BG070 - 1
C2M090BG070 - 2
C2M090BG070 - 3
Extended1/3
* Images are for reference only
C2M090BG070
Attributes
Value
Manufacturer
Convert Semiconductor
MFR.Part #
C2M090BG070
JLCPCB Part #
C694930
Package
TO-263-6
Description
TO-263-6 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerConvert Semiconductor
PackageTO-263-6
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1.253nF
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)90.8nC
Reverse Transfer Capacitance (Crss)15.5pF
Current - Continuous Drain(Id)40A
Drain to Source Voltage900V
Output Capacitance(Coss)99pF
Pd - Power Dissipation338W
RDS(on)84mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C2M090BG070
C2M090BG070

* Images are for reference only

C2M090BG070

Extended
Manufacturer

Convert Semiconductor

MFR.Part #
C2M090BG070
JLCPCB Part #
C694930
Package
TO-263-6
Description
TO-263-6 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C2M090BG070

* Images are for reference only

C2M090BG070
Extended
Manufacturer

Convert Semiconductor

MFR.Part #
C2M090BG070
JLCPCB Part #
C694930
Package
TO-263-6
Description
TO-263-6 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C2M090BG070 Specifications

C2M090BG070 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerConvert Semiconductor
PackageTO-263-6
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1.253nF
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)90.8nC
Reverse Transfer Capacitance (Crss)15.5pF
Current - Continuous Drain(Id)40A
Drain to Source Voltage900V
Output Capacitance(Coss)99pF
Pd - Power Dissipation338W
RDS(on)84mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C2M090BG070. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C2M090BG070 Documents

C2M090BG070 datasheets or manufacturer documentation.

Datasheet: C2M090BG070 Datasheet (PDF)

C2M090BG070 Schematic Symbol & PCB Footprint

The C2M090BG070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.