
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Picker Components | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+125℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 96Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.5W | |
| Operate Time | 10ms | |
| Switching Current(Max) | 40A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 20A@14VDC、35A@14VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC784-1C-12C-R-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Picker Components | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+125℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 96Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.5W | |
| Operate Time | 10ms | |
| Switching Current(Max) | 40A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 20A@14VDC、35A@14VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC784-1C-12C-R-X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PC784-1C-12C-R-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.