Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. EN80C196KC20
EN80C196KC20
Extended
* Images are for reference only
EN80C196KC20
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EN80C196KC20
JLCPCB Part #
C6945040
Package
PLCC-68
Description
-40℃~+85℃ 16 Bit 20MHz 4.5V~5.5V 48 488Byte External Others ROMless PLCC-68 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackagePLCC-68
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size488Byte
Core Size16 Bit
CPU CoreOthers
Number of I/O48
FeaturesWatchdog reset、Built-in general-purpose timer
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. EN80C196KC20
EN80C196KC20

* Images are for reference only

EN80C196KC20

Extended
Manufacturer

Intel/Altera

MFR.Part #
EN80C196KC20
JLCPCB Part #
C6945040
Package
PLCC-68
Description
-40℃~+85℃ 16 Bit 20MHz 4.5V~5.5V 48 488Byte External Others ROMless PLCC-68 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EN80C196KC20

* Images are for reference only

EN80C196KC20
Extended
Manufacturer

Intel/Altera

MFR.Part #
EN80C196KC20
JLCPCB Part #
C6945040
Package
PLCC-68
Description
-40℃~+85℃ 16 Bit 20MHz 4.5V~5.5V 48 488Byte External Others ROMless PLCC-68 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EN80C196KC20 Specifications

EN80C196KC20 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackagePLCC-68
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size488Byte
Core Size16 Bit
CPU CoreOthers
Number of I/O48
FeaturesWatchdog reset、Built-in general-purpose timer
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EN80C196KC20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EN80C196KC20 Schematic Symbol & PCB Footprint

The EN80C196KC20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.