
- Manufacturer
- MFR.Part #
- EM351-RTR
- JLCPCB Part #
- C6944417
- Package
- QFN-48(7x7)
- Description
- -102dBm -40℃~+85℃ 2.1V~3.6V 2.4GHz 2.4GHz~2.5GHz 21.5mA 22mA 5Mbps 802.15.4 8dBm Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、DMA function SPI、UART、I2C、JTAG QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48(7x7) | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -102dBm | |
| Data Rate | 5Mbps | |
| Applications | 802.15.4 | |
| Output Power | 8dBm | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 22mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、DMA function | |
| Current Of Transmitting | 21.5mA | |
| Interface | SPI、UART、I2C、JTAG |

* Images are for reference only
EM351-RTR
Extended- Manufacturer
- MFR.Part #
- EM351-RTR
- JLCPCB Part #
- C6944417
- Package
- QFN-48(7x7)
- Description
- -102dBm -40℃~+85℃ 2.1V~3.6V 2.4GHz 2.4GHz~2.5GHz 21.5mA 22mA 5Mbps 802.15.4 8dBm Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、DMA function SPI、UART、I2C、JTAG QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EM351-RTR
- JLCPCB Part #
- C6944417
- Package
- QFN-48(7x7)
- Description
- -102dBm -40℃~+85℃ 2.1V~3.6V 2.4GHz 2.4GHz~2.5GHz 21.5mA 22mA 5Mbps 802.15.4 8dBm Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、DMA function SPI、UART、I2C、JTAG QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM351-RTR Specifications
EM351-RTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48(7x7) | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -102dBm | |
| Data Rate | 5Mbps | |
| Applications | 802.15.4 | |
| Output Power | 8dBm | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 22mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Supports RSSI function、CRC check function、Automatic response function、DMA function | |
| Current Of Transmitting | 21.5mA | |
| Interface | SPI、UART、I2C、JTAG |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM351-RTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EM351-RTR Documents
EM351-RTR datasheets or manufacturer documentation.
Datasheet: EM351-RTR Datasheet (PDF)
EM351-RTR Schematic Symbol & PCB Footprint
The EM351-RTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.