
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | EPC | |
| Package | SMD,2.1x0.9mm | |
| Operating Temperature | -40℃~+150℃ | |
| Vgs | ±6V | |
| Gate Charge(Qg) | 450pC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.8pF | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 23pF | |
| RDS(on) | 110mΩ@5V | |
| Input Capacitance(Ciss) | 52pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPC8004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | EPC | |
| Package | SMD,2.1x0.9mm | |
| Operating Temperature | -40℃~+150℃ | |
| Vgs | ±6V | |
| Gate Charge(Qg) | 450pC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.8pF | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 23pF | |
| RDS(on) | 110mΩ@5V | |
| Input Capacitance(Ciss) | 52pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC8004. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPC8004 datasheets or manufacturer documentation.
Datasheet: EPC8004 Datasheet (PDF)
The EPC8004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.