EP3SE50F484I4G
Extended
* Images are for reference only
EP3SE50F484I4G
Attributes
Value
Manufacturer
MFR.Part #
EP3SE50F484I4G
JLCPCB Part #
C6944180
Package
FBGA-484(23x23)
Description
-40℃~+100℃ 0.86V~1.15V 1900 296 47500 5760000bit Stratix III E FBGA-484(23x23) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-484(23x23)
SeriesStratix III E
Operating Temperature-40℃~+100℃
Number of LAB/CLBs1900
Number of Logic Elements/Blocks47500
Voltage - Supply0.86V~1.15V
Number of I/O296
Total RAM capacity5760000bit