
- Manufacturer
- MFR.Part #
- NTE573-2
- JLCPCB Part #
- C6944006
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 150A 200V 200uA@200V 5A 900mV@5A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-201AD | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 200uA@200V |

* Images are for reference only
NTE573-2
Extended- Manufacturer
- MFR.Part #
- NTE573-2
- JLCPCB Part #
- C6944006
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 150A 200V 200uA@200V 5A 900mV@5A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE573-2
- JLCPCB Part #
- C6944006
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 150A 200V 200uA@200V 5A 900mV@5A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE573-2 Specifications
NTE573-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-201AD | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 200uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE573-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE573-2 Documents
NTE573-2 datasheets or manufacturer documentation.
Datasheet: NTE573-2 Datasheet (PDF)
NTE573-2 Schematic Symbol & PCB Footprint
The NTE573-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.