NTE5260A
Extended
* Images are for reference only
NTE5260A
Attributes
Value
Manufacturer
MFR.Part #
NTE5260A
JLCPCB Part #
C6943993
Package
DO-5
Description
-65℃~+175℃ 18V 2Ω 50W 80Ω ±5% DO-5 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerNTE Electronics
PackageDO-5
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)80Ω
Tolerance±5%
Impedance(Zzt)2Ω
Zener Voltage(Nom)18V
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)10uA@13.7V