
- Manufacturer
- MFR.Part #
- NTE30016
- JLCPCB Part #
- C6943743
- Package
- SMD,3.2x2.8mm
- Description
- -40℃~+85℃ 10mA 15mcd 2.1V 3mm Round Lens 588nm 590nm 60° Yellow SMD,3.2x2.8mm LED Indication - Discrete
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | SMD,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 588nm | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 10mA | |
| Luminous Intensity | 15mcd | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 590nm |

* Images are for reference only
NTE30016
Extended- Manufacturer
- MFR.Part #
- NTE30016
- JLCPCB Part #
- C6943743
- Package
- SMD,3.2x2.8mm
- Description
- -40℃~+85℃ 10mA 15mcd 2.1V 3mm Round Lens 588nm 590nm 60° Yellow SMD,3.2x2.8mm LED Indication - Discrete
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE30016
- JLCPCB Part #
- C6943743
- Package
- SMD,3.2x2.8mm
- Description
- -40℃~+85℃ 10mA 15mcd 2.1V 3mm Round Lens 588nm 590nm 60° Yellow SMD,3.2x2.8mm LED Indication - Discrete
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE30016 Specifications
NTE30016 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | SMD,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 588nm | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 10mA | |
| Luminous Intensity | 15mcd | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 590nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE30016. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE30016 Documents
NTE30016 datasheets or manufacturer documentation.
Datasheet: NTE30016 Datasheet (PDF)
NTE30016 Schematic Symbol & PCB Footprint
The NTE30016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.