Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NQR010A0X4Z
NQR010A0X4Z
Extended
* Images are for reference only
NQR010A0X4Z
Attributes
Value
Manufacturer
ABB
MFR.Part #
NQR010A0X4Z
JLCPCB Part #
C6943387
Package
SIP-5
Description
SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5
Output Current(Max)10A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency73%、82%、87%、90%、92%、94%、95%
Length10.4mm
Voltage - Supply4.5V~14V
Capacitive Load(Max)200uF、1000uF、5000uF
Height8.4mm
Switching Frequency600kHz
Width16.5mm
Output Voltage590mV~6V
Quiescent Supply Current29mA、58mA
Ripple Noise17mVp-p、22mVp-p、30mVp-p、34mVp-p、42mVp-p、50mVp-p、53mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NQR010A0X4Z
NQR010A0X4Z

* Images are for reference only

NQR010A0X4Z

Extended
Manufacturer

ABB

MFR.Part #
NQR010A0X4Z
JLCPCB Part #
C6943387
Package
SIP-5
Description
SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NQR010A0X4Z

* Images are for reference only

NQR010A0X4Z
Extended
Manufacturer

ABB

MFR.Part #
NQR010A0X4Z
JLCPCB Part #
C6943387
Package
SIP-5
Description
SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NQR010A0X4Z Specifications

NQR010A0X4Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5
Output Current(Max)10A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency73%、82%、87%、90%、92%、94%、95%
Length10.4mm
Voltage - Supply4.5V~14V
Capacitive Load(Max)200uF、1000uF、5000uF
Height8.4mm
Switching Frequency600kHz
Width16.5mm
Output Voltage590mV~6V
Quiescent Supply Current29mA、58mA
Ripple Noise17mVp-p、22mVp-p、30mVp-p、34mVp-p、42mVp-p、50mVp-p、53mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NQR010A0X4Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NQR010A0X4Z Schematic Symbol & PCB Footprint

The NQR010A0X4Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.