


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Package | SMD-4P,0.5x1mm | |
| Insertion Loss | 40dB@0.3MHz~3500MHz | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| Nominal Capacitance | 4.3uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YFF15PC0G435MT000N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Package | SMD-4P,0.5x1mm | |
| Insertion Loss | 40dB@0.3MHz~3500MHz | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| Nominal Capacitance | 4.3uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YFF15PC0G435MT000N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YFF15PC0G435MT000N datasheets or manufacturer documentation.
Datasheet: YFF15PC0G435MT000N Datasheet (PDF)
The YFF15PC0G435MT000N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.