ECXV-P37C2M-368.640
Extended
* Images are for reference only
ECXV-P37C2M-368.640
Attributes
Value
Manufacturer
MFR.Part #
ECXV-P37C2M-368.640
JLCPCB Part #
C6942100
Package
SMD7050-6P
Description
-20℃~+70℃ 3.3V 368.64MHz 55mA LVPECL ±25ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerECS
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency Stability±25ppm
Frequency368.64MHz
Current - Supply55mA