Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECM40UT35
ECM40UT35
Extended
* Images are for reference only
ECM40UT35
Attributes
Value
Manufacturer
XP Power
MFR.Part #
ECM40UT35
JLCPCB Part #
C6941768
Package
-
Description
- AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)500mA、1.5A、6A
Output Voltage Accuracy±5%、±1%
Output Power40W
Operating Temperature range0℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs3
TypeOpen type
Length101.6mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)90VAC~264VAC
Height30.5mm
Switching Frequency70kHz
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery
Width50.8mm
Output Voltage3.3V、5V、12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECM40UT35
ECM40UT35

* Images are for reference only

ECM40UT35

Extended
Manufacturer

XP Power

MFR.Part #
ECM40UT35
JLCPCB Part #
C6941768
Package
-
Description
- AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECM40UT35

* Images are for reference only

ECM40UT35
Extended
Manufacturer

XP Power

MFR.Part #
ECM40UT35
JLCPCB Part #
C6941768
Package
-
Description
- AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECM40UT35 Specifications

ECM40UT35 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)500mA、1.5A、6A
Output Voltage Accuracy±5%、±1%
Output Power40W
Operating Temperature range0℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs3
TypeOpen type
Length101.6mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)90VAC~264VAC
Height30.5mm
Switching Frequency70kHz
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery
Width50.8mm
Output Voltage3.3V、5V、12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECM40UT35. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECM40UT35 Documents

ECM40UT35 datasheets or manufacturer documentation.

Datasheet: ECM40UT35 Datasheet (PDF)

ECM40UT35 Schematic Symbol & PCB Footprint

The ECM40UT35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.