
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP,52.3x27.2mm | |
| Output Current(Max) | 1.67A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Function | Step-down type | |
| Type | Plastic encapsulated type | |
| Length | 52.4mm | |
| Voltage - Supply | 120V~370V | |
| Height | 23mm | |
| Switching Frequency | 100kHz | |
| Features | Overvoltage protection、Automatic fault recovery | |
| Width | 27.2mm | |
| Output Voltage | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECE20US12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP,52.3x27.2mm | |
| Output Current(Max) | 1.67A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Function | Step-down type | |
| Type | Plastic encapsulated type | |
| Length | 52.4mm | |
| Voltage - Supply | 120V~370V | |
| Height | 23mm | |
| Switching Frequency | 100kHz | |
| Features | Overvoltage protection、Automatic fault recovery | |
| Width | 27.2mm | |
| Output Voltage | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECE20US12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ECE20US12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.