EC4AW06
Extended
* Images are for reference only
EC4AW06
Attributes
Value
MFR.Part #
EC4AW06
JLCPCB Part #
C6941437
Package
DIP,31.8x20.3mm
Description
2 500mA 5V 5W 83% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Output Current(Max)500mA
Conversion Efficiency83%
Output Power5W
Voltage - Supply9V~36V
FeaturesShort Circuit Protection
Output Voltage5V
Number of Outputs2