
- Manufacturer
- MFR.Part #
- EAIRMLA2
- JLCPCB Part #
- C6940908
- Package
- -
- Description
- -20℃~+80℃ 2.7V~5.5V 38kHz 400uA 8m - Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Everlight Elec | |
| Package | - | |
| Frequency - Center | 38kHz | |
| Operating Temperature | -20℃~+80℃ | |
| Transmission Distance | 8m | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Supply | 400uA |

* Images are for reference only
EAIRMLA2
Extended- Manufacturer
- MFR.Part #
- EAIRMLA2
- JLCPCB Part #
- C6940908
- Package
- -
- Description
- -20℃~+80℃ 2.7V~5.5V 38kHz 400uA 8m - Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EAIRMLA2
- JLCPCB Part #
- C6940908
- Package
- -
- Description
- -20℃~+80℃ 2.7V~5.5V 38kHz 400uA 8m - Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EAIRMLA2 Specifications
EAIRMLA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Everlight Elec | |
| Package | - | |
| Frequency - Center | 38kHz | |
| Operating Temperature | -20℃~+80℃ | |
| Transmission Distance | 8m | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Supply | 400uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EAIRMLA2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EAIRMLA2 Documents
EAIRMLA2 datasheets or manufacturer documentation.
EAIRMLA2 Schematic Symbol & PCB Footprint
The EAIRMLA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.