Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. SE8837AD
SE8837AD - 1
SE8837AD - 2
SE8837AD - 3
Extended1/3
* Images are for reference only
SE8837AD
Attributes
Value
Manufacturer
XSEC
MFR.Part #
SE8837AD
JLCPCB Part #
C694042
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1.8A 1.8V~5.5V 280mΩ 2nA Yes DFN-8-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerXSEC
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply1.8V~5.5V
Output Current1.8A
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)2nA
RDS(on)280mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. SE8837AD
SE8837AD

* Images are for reference only

SE8837AD

Extended
Manufacturer

XSEC

MFR.Part #
SE8837AD
JLCPCB Part #
C694042
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1.8A 1.8V~5.5V 280mΩ 2nA Yes DFN-8-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE8837AD

* Images are for reference only

SE8837AD
Extended
Manufacturer

XSEC

MFR.Part #
SE8837AD
JLCPCB Part #
C694042
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1.8A 1.8V~5.5V 280mΩ 2nA Yes DFN-8-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE8837AD Specifications

SE8837AD technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerXSEC
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply1.8V~5.5V
Output Current1.8A
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)2nA
RDS(on)280mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE8837AD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SE8837AD Documents

SE8837AD datasheets or manufacturer documentation.

Datasheet: SE8837AD Datasheet (PDF)

SE8837AD Schematic Symbol & PCB Footprint

The SE8837AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.