



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | 0805 | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Withstand Voltage | 1000V | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Emitting Material | InGaN | |
| Luminous Intensity | 715mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 3.65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHS171WDT-C2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | 0805 | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Withstand Voltage | 1000V | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Emitting Material | InGaN | |
| Luminous Intensity | 715mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 3.65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHS171WDT-C2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHS171WDT-C2 datasheets or manufacturer documentation.
Datasheet: MHS171WDT-C2 Datasheet (PDF)
The MHS171WDT-C2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.