Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. K6-6162D02
K6-6162D02 - 1
K6-6162D02 - 2
K6-6162D02 - 3
Extended1/3
* Images are for reference only
K6-6162D02
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K6-6162D02
JLCPCB Part #
C693807
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 10mm 10mm 10mm 12V 50mA PC Pin Red Round Button SPST Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height10mm
CircuitSPST
Mounting TypeThrough Hole
Operating Force1.6N
Length10mm
Life100,000 cycles
With LampRed
Width10mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. K6-6162D02
K6-6162D02

* Images are for reference only

K6-6162D02

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K6-6162D02
JLCPCB Part #
C693807
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 10mm 10mm 10mm 12V 50mA PC Pin Red Round Button SPST Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K6-6162D02

* Images are for reference only

K6-6162D02
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K6-6162D02
JLCPCB Part #
C693807
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 10mm 10mm 10mm 12V 50mA PC Pin Red Round Button SPST Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K6-6162D02 Specifications

K6-6162D02 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height10mm
CircuitSPST
Mounting TypeThrough Hole
Operating Force1.6N
Length10mm
Life100,000 cycles
With LampRed
Width10mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K6-6162D02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K6-6162D02 Documents

K6-6162D02 datasheets or manufacturer documentation.

Datasheet: K6-6162D02 Datasheet (PDF)

K6-6162D02 Schematic Symbol & PCB Footprint

The K6-6162D02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.