Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. 1ED3320MC12NXUMA1
1ED3320MC12NXUMA1 - 1
1ED3320MC12NXUMA1 - 2
1ED3320MC12NXUMA1 - 3
Extended1/3
* Images are for reference only
1ED3320MC12NXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1ED3320MC12NXUMA1
JLCPCB Part #
C6937096
Package
SOP-16
Description
-40℃~+125℃@(Ta) 1 1100uA 12V~35V 3.3A 3.3V~5V 300kV/us 5700 6A 84ns 92ns MOSFET、IGBT SOP-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerInfineon Technologies
PackageSOP-16
Voltage - Supply (Driver)12V~35V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL92ns
Load TypeMOSFET、IGBT
Fall Time370ns
Quiescent Current(Iq)1100uA
CMTI(kV/us)300kV/us
Isolation voltage(Vrms)5700V
Rise Time530ns
Number of Channels1
FeaturesMiller clamp protection、Saturation fault detection
Propagation Delay tpLH84ns
Peak Output Current(sink)6A
Peak Output Current(source)3.3A
Voltage - Supply (Input)3.3V~5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. 1ED3320MC12NXUMA1
1ED3320MC12NXUMA1

* Images are for reference only

1ED3320MC12NXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1ED3320MC12NXUMA1
JLCPCB Part #
C6937096
Package
SOP-16
Description
-40℃~+125℃@(Ta) 1 1100uA 12V~35V 3.3A 3.3V~5V 300kV/us 5700 6A 84ns 92ns MOSFET、IGBT SOP-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1ED3320MC12NXUMA1

* Images are for reference only

1ED3320MC12NXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1ED3320MC12NXUMA1
JLCPCB Part #
C6937096
Package
SOP-16
Description
-40℃~+125℃@(Ta) 1 1100uA 12V~35V 3.3A 3.3V~5V 300kV/us 5700 6A 84ns 92ns MOSFET、IGBT SOP-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1ED3320MC12NXUMA1 Specifications

1ED3320MC12NXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerInfineon Technologies
PackageSOP-16
Voltage - Supply (Driver)12V~35V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL92ns
Load TypeMOSFET、IGBT
Fall Time370ns
Quiescent Current(Iq)1100uA
CMTI(kV/us)300kV/us
Isolation voltage(Vrms)5700V
Rise Time530ns
Number of Channels1
FeaturesMiller clamp protection、Saturation fault detection
Propagation Delay tpLH84ns
Peak Output Current(sink)6A
Peak Output Current(source)3.3A
Voltage - Supply (Input)3.3V~5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1ED3320MC12NXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1ED3320MC12NXUMA1 Schematic Symbol & PCB Footprint

The 1ED3320MC12NXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.