Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NKE0509SC
NKE0509SC
Extended
* Images are for reference only
NKE0509SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NKE0509SC
JLCPCB Part #
C6936636
Package
SIP,12x6mm
Description
-40℃~+85℃ 1 10uF 11.5mm 111mA 115kHz 1W 3kV 4.5V~5.5V 43mVp-p 5.4mm 75% 9.8mm 9V Plastic encapsulated type SIP,12x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,12x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)111mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency75%
TypePlastic encapsulated type
Length11.5mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency115kHz
Height5.4mm
Width9.8mm
Output Voltage9V
Ripple Noise43mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NKE0509SC
NKE0509SC

* Images are for reference only

NKE0509SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NKE0509SC
JLCPCB Part #
C6936636
Package
SIP,12x6mm
Description
-40℃~+85℃ 1 10uF 11.5mm 111mA 115kHz 1W 3kV 4.5V~5.5V 43mVp-p 5.4mm 75% 9.8mm 9V Plastic encapsulated type SIP,12x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKE0509SC

* Images are for reference only

NKE0509SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NKE0509SC
JLCPCB Part #
C6936636
Package
SIP,12x6mm
Description
-40℃~+85℃ 1 10uF 11.5mm 111mA 115kHz 1W 3kV 4.5V~5.5V 43mVp-p 5.4mm 75% 9.8mm 9V Plastic encapsulated type SIP,12x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKE0509SC Specifications

NKE0509SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,12x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)111mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency75%
TypePlastic encapsulated type
Length11.5mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency115kHz
Height5.4mm
Width9.8mm
Output Voltage9V
Ripple Noise43mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NKE0509SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NKE0509SC Documents

NKE0509SC datasheets or manufacturer documentation.

Datasheet: NKE0509SC Datasheet (PDF)

NKE0509SC Schematic Symbol & PCB Footprint

The NKE0509SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.