Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR10D102K
FTR10D102K - 1
FTR10D102K - 2
FTR10D102K - 3
FTR10D102K - 4
Extended1/4
* Images are for reference only
FTR10D102K
Attributes
Value
Manufacturer
FTR
MFR.Part #
FTR10D102K
JLCPCB Part #
C693633
Package
Plugin,P=7.5mm
Description
1.65kV 102J 2.5kA 400mW 625V 7.5mm 825V 900V~1.1kV 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin,P=7.5mm
Varistor Voltage900V~1.1kV
Energy102J
Pitch7.5mm
Maximum AC Volts625V
Clamping Voltage1.65kV
Rated Wattage400mW
Maximum DC Volts825V
Peak Current2.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR10D102K
FTR10D102K

* Images are for reference only

FTR10D102K

Extended
Manufacturer

FTR

MFR.Part #
FTR10D102K
JLCPCB Part #
C693633
Package
Plugin,P=7.5mm
Description
1.65kV 102J 2.5kA 400mW 625V 7.5mm 825V 900V~1.1kV 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR10D102K

* Images are for reference only

FTR10D102K
Extended
Manufacturer

FTR

MFR.Part #
FTR10D102K
JLCPCB Part #
C693633
Package
Plugin,P=7.5mm
Description
1.65kV 102J 2.5kA 400mW 625V 7.5mm 825V 900V~1.1kV 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR10D102K Specifications

FTR10D102K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin,P=7.5mm
Varistor Voltage900V~1.1kV
Energy102J
Pitch7.5mm
Maximum AC Volts625V
Clamping Voltage1.65kV
Rated Wattage400mW
Maximum DC Volts825V
Peak Current2.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR10D102K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTR10D102K Documents

FTR10D102K datasheets or manufacturer documentation.

Datasheet: FTR10D102K Datasheet (PDF)

FTR10D102K Schematic Symbol & PCB Footprint

The FTR10D102K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.