Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. DRV2901DDVR
DRV2901DDVR
Extended
* Images are for reference only
DRV2901DDVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV2901DDVR
JLCPCB Part #
C6935135
Package
HTSSOP-44
Description
0V~52.5V 0℃~125℃ 1 90mΩ HTSSOP-44 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageHTSSOP-44
Operating Temperature0℃~+125℃
Number of Channels1
Voltage - Supply0V~52.5V
Input Logic Level - High2V
FeaturesInput under-voltage protection、Overcurrent Protection、Short-Circuit Protection
Input Logic Level - Low800mV
RDS(on)90mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. DRV2901DDVR
DRV2901DDVR

* Images are for reference only

DRV2901DDVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV2901DDVR
JLCPCB Part #
C6935135
Package
HTSSOP-44
Description
0V~52.5V 0℃~125℃ 1 90mΩ HTSSOP-44 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV2901DDVR

* Images are for reference only

DRV2901DDVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV2901DDVR
JLCPCB Part #
C6935135
Package
HTSSOP-44
Description
0V~52.5V 0℃~125℃ 1 90mΩ HTSSOP-44 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV2901DDVR Specifications

DRV2901DDVR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageHTSSOP-44
Operating Temperature0℃~+125℃
Number of Channels1
Voltage - Supply0V~52.5V
Input Logic Level - High2V
FeaturesInput under-voltage protection、Overcurrent Protection、Short-Circuit Protection
Input Logic Level - Low800mV
RDS(on)90mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV2901DDVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV2901DDVR Documents

DRV2901DDVR datasheets or manufacturer documentation.

Datasheet: DRV2901DDVR Datasheet (PDF)

DRV2901DDVR Schematic Symbol & PCB Footprint

The DRV2901DDVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.