XC6127N37BNR-G
Extended
* Images are for reference only
XC6127N37BNR-G
Attributes
Value
Manufacturer
MFR.Part #
XC6127N37BNR-G
JLCPCB Part #
C6932503
Package
SSOT-24
Description
-40℃~+85℃@(Ta) 1 3.7V 85ms Active Low Open Drain Voltage Detector SSOT-24 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageSSOT-24
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout85ms
Threshold Voltage3.7V
Output TypeOpen Drain
Reset Active LevelActive Low