
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Philips Semicons | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Count Rate | 125MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Falling Edge | |
| Direction | Up Counter | |
| Power Dissipation | 200mW | |
| Series | 74F | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function | |
| Number of Elements | 2 | |
| Timing | Asynchronous | |
| Reset | Asynchronous | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N74F393D623 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Philips Semicons | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Count Rate | 125MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Falling Edge | |
| Direction | Up Counter | |
| Power Dissipation | 200mW | |
| Series | 74F | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function | |
| Number of Elements | 2 | |
| Timing | Asynchronous | |
| Reset | Asynchronous | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N74F393D623. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N74F393D623 datasheets or manufacturer documentation.
Datasheet: N74F393D623 Datasheet (PDF)
The N74F393D623 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.