Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYUSP3R303FMP
MYUSP3R303FMP
Extended
* Images are for reference only
MYUSP3R303FMP
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYUSP3R303FMP
JLCPCB Part #
C6930227
Package
-
Description
-40℃~+85℃ 1 11mm 300uF 3A 3V~5.5V 700mV~3.3V 8.5mm 80mVp-p 94% Step-down type ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length11mm
Capacitive Load(Max)300uF
Voltage - Supply3V~5.5V
Width8.5mm
Output Voltage700mV~3.3V
Ripple Noise80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYUSP3R303FMP
MYUSP3R303FMP

* Images are for reference only

MYUSP3R303FMP

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYUSP3R303FMP
JLCPCB Part #
C6930227
Package
-
Description
-40℃~+85℃ 1 11mm 300uF 3A 3V~5.5V 700mV~3.3V 8.5mm 80mVp-p 94% Step-down type ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYUSP3R303FMP

* Images are for reference only

MYUSP3R303FMP
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYUSP3R303FMP
JLCPCB Part #
C6930227
Package
-
Description
-40℃~+85℃ 1 11mm 300uF 3A 3V~5.5V 700mV~3.3V 8.5mm 80mVp-p 94% Step-down type ±3% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYUSP3R303FMP Specifications

MYUSP3R303FMP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length11mm
Capacitive Load(Max)300uF
Voltage - Supply3V~5.5V
Width8.5mm
Output Voltage700mV~3.3V
Ripple Noise80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYUSP3R303FMP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYUSP3R303FMP Documents

MYUSP3R303FMP datasheets or manufacturer documentation.

Datasheet: MYUSP3R303FMP Datasheet (PDF)

MYUSP3R303FMP Schematic Symbol & PCB Footprint

The MYUSP3R303FMP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.