Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BTN7971BAUMA1
BTN7971BAUMA1 - 1
BTN7971BAUMA1 - 2
BTN7971BAUMA1 - 3
Extended1/3
* Images are for reference only
BTN7971BAUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTN7971BAUMA1
JLCPCB Part #
C69297
Package
TO-263-7
Description
-40℃~+150℃ 1.1V~1.4V 1.6us 1.75V~2.15V 2us 600ns 650ns 7uA 8V~18V Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge MOSFET TO-263-7 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTO-263-7
Operating Temperature-40℃~+150℃
Propagation Delay tpHL1.6us
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Input Logic Level - Low1.1V~1.4V
Fall Time650ns
Quiescent Current(Iq)7uA
Rise Time600ns
Input Logic Level - High1.75V~2.15V
Voltage - Supply8V~18V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH2us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BTN7971BAUMA1
BTN7971BAUMA1

* Images are for reference only

BTN7971BAUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTN7971BAUMA1
JLCPCB Part #
C69297
Package
TO-263-7
Description
-40℃~+150℃ 1.1V~1.4V 1.6us 1.75V~2.15V 2us 600ns 650ns 7uA 8V~18V Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge MOSFET TO-263-7 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTN7971BAUMA1

* Images are for reference only

BTN7971BAUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTN7971BAUMA1
JLCPCB Part #
C69297
Package
TO-263-7
Description
-40℃~+150℃ 1.1V~1.4V 1.6us 1.75V~2.15V 2us 600ns 650ns 7uA 8V~18V Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge MOSFET TO-263-7 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTN7971BAUMA1 Specifications

BTN7971BAUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTO-263-7
Operating Temperature-40℃~+150℃
Propagation Delay tpHL1.6us
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Input Logic Level - Low1.1V~1.4V
Fall Time650ns
Quiescent Current(Iq)7uA
Rise Time600ns
Input Logic Level - High1.75V~2.15V
Voltage - Supply8V~18V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH2us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTN7971BAUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTN7971BAUMA1 Documents

BTN7971BAUMA1 datasheets or manufacturer documentation.

Datasheet: BTN7971BAUMA1 Datasheet (PDF)

BTN7971BAUMA1 Schematic Symbol & PCB Footprint

The BTN7971BAUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.