Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. CBM53D04AMS
CBM53D04AMS - 1
CBM53D04AMS - 2
CBM53D04AMS - 3
Extended1/3
* Images are for reference only
CBM53D04AMS
Attributes
Value
Manufacturer
Corebai Microelectronics
MFR.Part #
CBM53D04AMS
JLCPCB Part #
C692890
Package
MSOP-10
Description
-40℃~+105℃ 0.15LSB 2.5V~5.5V 30MHz 4 500uA、600uA 7us 8 Built-in External SPI、QSPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerCorebai Microelectronics
PackageMSOP-10
FunctionIntegrated buffer、Power-on reset、Power-down mode
Integral non - linearity0.15LSB
Operating Temperature-40℃~+105℃
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.5V~5.5V
Quiescent Current (Iq)500uA、600uA
Settling Time7us
Resolution (Bits)8
InterfaceSPI、QSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. CBM53D04AMS
CBM53D04AMS

* Images are for reference only

CBM53D04AMS

Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM53D04AMS
JLCPCB Part #
C692890
Package
MSOP-10
Description
-40℃~+105℃ 0.15LSB 2.5V~5.5V 30MHz 4 500uA、600uA 7us 8 Built-in External SPI、QSPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM53D04AMS

* Images are for reference only

CBM53D04AMS
Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM53D04AMS
JLCPCB Part #
C692890
Package
MSOP-10
Description
-40℃~+105℃ 0.15LSB 2.5V~5.5V 30MHz 4 500uA、600uA 7us 8 Built-in External SPI、QSPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM53D04AMS Specifications

CBM53D04AMS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerCorebai Microelectronics
PackageMSOP-10
FunctionIntegrated buffer、Power-on reset、Power-down mode
Integral non - linearity0.15LSB
Operating Temperature-40℃~+105℃
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.5V~5.5V
Quiescent Current (Iq)500uA、600uA
Settling Time7us
Resolution (Bits)8
InterfaceSPI、QSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBM53D04AMS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CBM53D04AMS Documents

CBM53D04AMS datasheets or manufacturer documentation.

Datasheet: CBM53D04AMS Datasheet (PDF)

CBM53D04AMS Schematic Symbol & PCB Footprint

The CBM53D04AMS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.