
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Inventek | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2.3dBi | |
| Antenna Type | Patch Antenna | |
| Length | 3.2mm | |
| Bandwidth | 90MHz、700MHz | |
| Height | 0.5mm | |
| Frequency(Center/Band) | 2.4GHz、5.5GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W245-SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Inventek | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2.3dBi | |
| Antenna Type | Patch Antenna | |
| Length | 3.2mm | |
| Bandwidth | 90MHz、700MHz | |
| Height | 0.5mm | |
| Frequency(Center/Band) | 2.4GHz、5.5GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W245-SC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W245-SC datasheets or manufacturer documentation.
Datasheet: W245-SC Datasheet (PDF)
The W245-SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.