Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VOF-S60C-15
VOF-S60C-15
Extended
* Images are for reference only
VOF-S60C-15
Attributes
Value
Manufacturer
CUI
MFR.Part #
VOF-S60C-15
JLCPCB Part #
C6925353
Package
-
Description
-30℃~+70℃ 150mVp-p 150mW 15V 32.8mm 3kV 4000uF 4A 50.8mm 60W 65kHz 68.58mm 88% 90VAC~264VAC AC-DC Short Circuit Protection、Overvoltage Protection、Fault self-recovery ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCUI
Package-
Output Current(Max)4A
Output Voltage Accuracy±1%
Output Power60W
Operating Temperature range-30℃~+70℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)3kV
Conversion Efficiency88%
Length68.58mm
Capacitive Load(Max)4000uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation150mW
Height32.8mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Overvoltage Protection、Fault self-recovery
Width50.8mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VOF-S60C-15
VOF-S60C-15

* Images are for reference only

VOF-S60C-15

Extended
Manufacturer

CUI

MFR.Part #
VOF-S60C-15
JLCPCB Part #
C6925353
Package
-
Description
-30℃~+70℃ 150mVp-p 150mW 15V 32.8mm 3kV 4000uF 4A 50.8mm 60W 65kHz 68.58mm 88% 90VAC~264VAC AC-DC Short Circuit Protection、Overvoltage Protection、Fault self-recovery ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VOF-S60C-15

* Images are for reference only

VOF-S60C-15
Extended
Manufacturer

CUI

MFR.Part #
VOF-S60C-15
JLCPCB Part #
C6925353
Package
-
Description
-30℃~+70℃ 150mVp-p 150mW 15V 32.8mm 3kV 4000uF 4A 50.8mm 60W 65kHz 68.58mm 88% 90VAC~264VAC AC-DC Short Circuit Protection、Overvoltage Protection、Fault self-recovery ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VOF-S60C-15 Specifications

VOF-S60C-15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCUI
Package-
Output Current(Max)4A
Output Voltage Accuracy±1%
Output Power60W
Operating Temperature range-30℃~+70℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)3kV
Conversion Efficiency88%
Length68.58mm
Capacitive Load(Max)4000uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation150mW
Height32.8mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Overvoltage Protection、Fault self-recovery
Width50.8mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VOF-S60C-15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VOF-S60C-15 Documents

VOF-S60C-15 datasheets or manufacturer documentation.

Datasheet: VOF-S60C-15 Datasheet (PDF)

VOF-S60C-15 Schematic Symbol & PCB Footprint

The VOF-S60C-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.