Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. XKBS22E05-Z
XKBS22E05-Z - 1
XKBS22E05-Z - 2
XKBS22E05-Z - 3
Extended1/3
* Images are for reference only
XKBS22E05-Z
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
XKBS22E05-Z
JLCPCB Part #
C692489
Package
Plugin
Description
-15℃~+55℃ 10000 times 2.5N 24.9mm 300mA 50V 7.8mm Black DPDT Latching Square Plunger 插件 Keylock Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-15℃~+55℃
Operating Force2.5N
Contact Current300mA
Self Lock / No LockLatching
Voltage Rating50V
Life10000 times
Actuator StyleSquare Plunger
Switch Height24.9mm
CircuitDPDT
Width7.8mm
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. XKBS22E05-Z
XKBS22E05-Z

* Images are for reference only

XKBS22E05-Z

Extended
Manufacturer

XKB Connection

MFR.Part #
XKBS22E05-Z
JLCPCB Part #
C692489
Package
Plugin
Description
-15℃~+55℃ 10000 times 2.5N 24.9mm 300mA 50V 7.8mm Black DPDT Latching Square Plunger 插件 Keylock Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XKBS22E05-Z

* Images are for reference only

XKBS22E05-Z
Extended
Manufacturer

XKB Connection

MFR.Part #
XKBS22E05-Z
JLCPCB Part #
C692489
Package
Plugin
Description
-15℃~+55℃ 10000 times 2.5N 24.9mm 300mA 50V 7.8mm Black DPDT Latching Square Plunger 插件 Keylock Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XKBS22E05-Z Specifications

XKBS22E05-Z technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-15℃~+55℃
Operating Force2.5N
Contact Current300mA
Self Lock / No LockLatching
Voltage Rating50V
Life10000 times
Actuator StyleSquare Plunger
Switch Height24.9mm
CircuitDPDT
Width7.8mm
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XKBS22E05-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XKBS22E05-Z Documents

XKBS22E05-Z datasheets or manufacturer documentation.

Datasheet: XKBS22E05-Z Datasheet (PDF)

XKBS22E05-Z Schematic Symbol & PCB Footprint

The XKBS22E05-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.