Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BL9359
BL9359 - 1
BL9359 - 2
BL9359 - 3
Extended1/3
* Images are for reference only
BL9359
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL9359
JLCPCB Part #
C692277
Package
SOT-23-6
Description
-40℃~+125℃ 1 4.5V~60V 480kHz 500mA 730uA 810mV~57V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerBL(Shanghai Belling)
PackageSOT-23-6
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching480kHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current500mA
Quiescent Current730uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage810mV~57V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BL9359
BL9359

* Images are for reference only

BL9359

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL9359
JLCPCB Part #
C692277
Package
SOT-23-6
Description
-40℃~+125℃ 1 4.5V~60V 480kHz 500mA 730uA 810mV~57V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL9359

* Images are for reference only

BL9359
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL9359
JLCPCB Part #
C692277
Package
SOT-23-6
Description
-40℃~+125℃ 1 4.5V~60V 480kHz 500mA 730uA 810mV~57V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL9359 Specifications

BL9359 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerBL(Shanghai Belling)
PackageSOT-23-6
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching480kHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current500mA
Quiescent Current730uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage810mV~57V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL9359. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL9359 Documents

BL9359 datasheets or manufacturer documentation.

Datasheet: BL9359 Datasheet (PDF)

BL9359 Schematic Symbol & PCB Footprint

The BL9359 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.