
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-5-8 | |
| Operating Temperature | -20℃~+80℃ | |
| Half wave width | 25nm、35nm、45nm、70nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 100mW、110mW、180mW、190mW | |
| Wavelength | 670nm、850nm、950nm、1300nm | |
| Voltage - Forward(Vf) | 800mV、1.25V、1.45V、1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTMD6891T38 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-5-8 | |
| Operating Temperature | -20℃~+80℃ | |
| Half wave width | 25nm、35nm、45nm、70nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 100mW、110mW、180mW、190mW | |
| Wavelength | 670nm、850nm、950nm、1300nm | |
| Voltage - Forward(Vf) | 800mV、1.25V、1.45V、1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTMD6891T38. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTMD6891T38 datasheets or manufacturer documentation.
Datasheet: MTMD6891T38 Datasheet (PDF)
The MTMD6891T38 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.