


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6.6mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 4.5V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 63dB | |
| Differential Voltage | ±0.2V | |
| Number of Channels | 1 | |
| Bandwidth | 100kHz | |
| Features | Analog output interface、Integrated ADC、External shunt、Enhanced isolation function | |
| Ib - Input Bias Current | 600nA | |
| Gain | 9.77V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCPL-7520-000E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6.6mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 4.5V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 63dB | |
| Differential Voltage | ±0.2V | |
| Number of Channels | 1 | |
| Bandwidth | 100kHz | |
| Features | Analog output interface、Integrated ADC、External shunt、Enhanced isolation function | |
| Ib - Input Bias Current | 600nA | |
| Gain | 9.77V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL-7520-000E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCPL-7520-000E datasheets or manufacturer documentation.
Datasheet: HCPL-7520-000E Datasheet (PDF)
The HCPL-7520-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.