



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | SOP-8-2.54mm | |
| High level Delay Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| CMTI(kV/us) | 10kV/us | |
| Data Rate | 20Kbps | |
| Number of Channels | 1 | |
| Output voltage | 27V | |
| Voltage - Supply | 4.5V~20V | |
| Input threshold current | 100uA | |
| Low level Delay Time | 1.6us | |
| Output current | 24mA | |
| power dissipation | 360mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCPL-4100-500E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | SOP-8-2.54mm | |
| High level Delay Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| CMTI(kV/us) | 10kV/us | |
| Data Rate | 20Kbps | |
| Number of Channels | 1 | |
| Output voltage | 27V | |
| Voltage - Supply | 4.5V~20V | |
| Input threshold current | 100uA | |
| Low level Delay Time | 1.6us | |
| Output current | 24mA | |
| power dissipation | 360mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL-4100-500E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCPL-4100-500E datasheets or manufacturer documentation.
Datasheet: HCPL-4100-500E Datasheet (PDF)
The HCPL-4100-500E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.